Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | G5PZ-1A-E-24DC |
MPN: | G5PZ1AE24DC |
Manufacturer: | OMRON Electronic Components |
Amount | Price |
---|---|
1+ | USD 3.22 |
100+ | USD 2.68 |
1000+ | USD 2.43 |
USD
{"1":322000,"100":268000,"1000":243000}
You added G5PZ-1A-E-24DC to your shopping cart. Go to the cart
Manufacturer | OMRON Electronic Components |
Type of relay | electromagnetic |
Contacts configuration | SPST-NO |
Rated coil voltage | 24V DC |
Contact current max. | 20A |
AC contacts rating @R | 20A / 250V AC |
Manufacturer series | G5PZ |
Switched voltage | max. 250V AC |
Relay variant | miniature |
Mounting | PCB |
Coil resistance | 1087Ω |
Body dimensions | 23.8x10.3x24.9mm |
Operating temperature | -40...70°C |
Contact resistance | 100mΩ |
Coil current | 22.1mA |
• G5PZ.pdf |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (G5PZ-1A-E-24DC)
Are you sure you want to perform this action?