Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | GST360A24-C6P |
MPN: | GST360A24-C6P |
Manufacturer: | MEAN WELL |
Amount | Price |
---|---|
1+ | USD 102.60 |
5+ | USD 97.70 |
10+ | USD 93.40 |
20+ | USD 90.70 |
USD
{"1":10260000,"5":9770000,"10":9340000,"20":9070000}
You added GST360A24-C6P to your shopping cart. Go to the cart
Manufacturer | MEAN WELL |
Type of power supply | switching |
Output voltage | 24V DC |
Maximum output current | 15A |
Power | 360W |
Supply voltage | 85...264V AC / 120...370V DC |
Kind of power supply | desktop, mains |
Length of output cable | 1m |
Body dimensions | 220x95x46mm |
Operating temperature | -30...70°C |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP |
Conform to the norm | Energy efficiency Level VI |
Efficiency | 93% |
Manufacturer series | GST360A |
Operating modes | constant voltage |
Kind of output connector | MOLEX 39-01-2060 6pin 4,2 pitch |
Kit contents | without power cable |
Connector variant | straight |
Kind of input connector | IEC C14 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (GST360A24-C6P)
Are you sure you want to perform this action?