Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | HH-NWG-0612GA-NEON |
MPN: | HH-NNW120F308W24-2835/0612 |
Manufacturer: | WISVA OPTOELECTRONICS |
Amount | Price |
---|---|
5+ | USD 6.63 |
20+ | USD 5.85 |
100+ | USD 5.27 |
USD
{"5":663000,"20":585000,"100":527000}
Manufacturer | WISVA OPTOELECTRONICS |
Type of module | NEON LED tape |
LED colour | white neutral |
LED per meter amount | 120 |
Width | 6mm |
IP rating | IP65 |
Maximum power per meter | 8W/m |
Min. colour rendering index | 80 |
Thickness | 12mm |
Operating voltage | 24V DC |
Version | bendable |
Colour temperature | 4000-5500K |
Luminosity | 144lm/m |
Cutting length | 50mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (HH-NWG-0612GA-NEON)
Are you sure you want to perform this action?