Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | HH-WWC-0815GA-NEON |
MPN: | HH-NWW120F305W24-2835/0815 |
Manufacturer: | WISVA OPTOELECTRONICS |
Amount | Price |
---|---|
5+ | USD 9.35 |
20+ | USD 8.25 |
USD
{"5":935000,"20":825000}
You added HH-WWC-0815GA-NEON to your shopping cart. Go to the cart
Manufacturer | WISVA OPTOELECTRONICS |
Type of module | NEON LED tape |
LED colour | white warm |
LED per meter amount | 120 |
Width | 8mm |
IP rating | IP65 |
Maximum power per meter | 6W/m |
Min. colour rendering index | 80 |
Thickness | 15mm |
Operating voltage | 24V DC |
Version | bendable |
Colour temperature | 3000K |
Luminosity | 206.4lm/m |
Cutting length | 50mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (HH-WWC-0815GA-NEON)
Are you sure you want to perform this action?