Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | IN-PI42TASPRPGPB |
MPN: | IN-PI42TASPRPGPB |
Manufacturer: | Inolux |
Amount | Price |
---|---|
1+ | USD 0.700 |
5+ | USD 0.530 |
25+ | USD 0.451 |
100+ | USD 0.299 |
500+ | USD 0.281 |
1000+ | USD 0.240 |
1500+ | USD 0.230 |
3000+ | USD 0.223 |
USD
{"1":70000,"5":53000,"25":45100,"100":29900,"500":28100,"1000":24000,"1500":23000,"3000":22300}
You added IN-PI42TASPRPGPB to your shopping cart. Go to the cart
Manufacturer | Inolux |
Type of light emitting diode | programmable LED |
LED colour | RGB |
Mounting | SMD |
Case | 4020, PLCC4 |
Operating voltage | 4.5...5.5V DC |
Dimensions | 4x2x1.5mm |
LED current | 12mA |
Wavelength | 460...475nm, 515...530nm, 620...630nm |
LED version | angular, tricolour |
Luminosity of red colour | 300...500mcd |
Luminosity of blue colour | 200...300mcd |
Luminosity of green colour | 700...1500mcd |
Front | flat |
Operating temperature | -45...85°C |
Refresh rate | 800kHz |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (IN-PI42TASPRPGPB)
Are you sure you want to perform this action?