Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | KSE-12012N |
MPN: | 18912-9988 |
Manufacturer: | BREVE TUFVASSONS |
Amount | Price |
---|---|
1+ | USD 28.62 |
5+ | USD 27.72 |
10+ | USD 26.77 |
20+ | USD 23.68 |
USD
{"1":2862000,"5":2772000,"10":2677000,"20":2368000}
You added KSE-12012N to your shopping cart. Go to the cart
Manufacturer | BREVE TUFVASSONS |
Type of power supply | switching |
Kind of power supply | for DIN rail |
Power | 0.12kW |
Output voltage | 12V DC |
Output current | 10A |
Supply voltage | 90...264V AC / 140...340V DC |
Electrical connection | screw terminals |
Mounting | for DIN rail mounting |
IP rating | IP20 |
Body dimensions | 113.5x40x125.2mm |
Number of outputs | 1 |
Protection | output short circuit, over current OCP, overheating OTP |
Efficiency | 80...94% |
Supply voltage frequency | 47/63Hz |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (KSE-12012N)
Are you sure you want to perform this action?