Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | MEM2052-00-195-00A |
| MPN: | MEM2052-00-195-00-A |
| Manufacturer: | GCT |
| Amount | Price |
|---|---|
| 1+ | USD 1.010 |
| 10+ | USD 0.797 |
| 25+ | USD 0.739 |
| 50+ | USD 0.702 |
| 100+ | USD 0.664 |
| 250+ | USD 0.655 |
| 500+ | USD 0.644 |
USD
{"1":101000,"10":79700,"25":73900,"50":70200,"100":66400,"250":65500,"500":64400}
You added MEM2052-00-195-00A to your shopping cart. Go to the cart
| Manufacturer | GCT |
| Type of connector | for cards |
| Kind of card | microSD |
| Electrical mounting | SMT |
| Contact plating | gold flash |
| Number of pins | 8 |
| Current rating | 0.5A |
| Flammability rating | UL94V-0 |
| Height | 1.95mm |
| Contact material | phosphor bronze |
| Kind of package | reel |
| Min. insulation resistance | 1GΩ |
| Enclosure material | LCP |
| Max number of cycles | 10k |
| Operating temperature | -40...85°C |
| Connector variant | push-push |
| Card connector features | contact for card presence detection |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (MEM2052-00-195-00A)
Are you sure you want to perform this action?