Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | MEM2075-00-140-01A |
MPN: | MEM2075-00-140-01-A |
Manufacturer: | GCT |
Amount | Price |
---|---|
1+ | USD 1.51 |
25+ | USD 1.35 |
75+ | USD 1.27 |
200+ | USD 1.19 |
250+ | USD 1.17 |
500+ | USD 1.11 |
1000+ | USD 1.06 |
USD
{"1":151000,"25":135000,"75":127000,"200":119000,"250":117000,"500":111000,"1000":106000}
You added MEM2075-00-140-01A to your shopping cart. Go to the cart
Manufacturer | GCT |
Type of connector | for cards |
Kind of card | microSD |
Electrical mounting | SMT |
Contact plating | gold flash |
Number of pins | 8 |
Current rating | 0.5A |
Flammability rating | UL94V-0 |
Height | 1.4mm |
Contact material | copper alloy |
Kind of package | reel |
Min. insulation resistance | 1GΩ |
Enclosure material | thermoplastic |
Max number of cycles | 5000 |
Design | on/off switch |
Operating temperature | -25...85°C |
Card connector features | contact for card presence detection |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (MEM2075-00-140-01A)
Are you sure you want to perform this action?