Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | MEM2080-00-128-00A |
MPN: | MEM2080-00-128-00-A |
Manufacturer: | GCT |
Amount | Price |
---|---|
1+ | USD 1.09 |
60+ | USD 1.03 |
175+ | USD 0.97 |
450+ | USD 0.89 |
500+ | USD 0.88 |
1000+ | USD 0.84 |
USD
{"1":109000,"60":103000,"175":97000,"450":89000,"500":88000,"1000":84000}
You added MEM2080-00-128-00A to your shopping cart. Go to the cart
Manufacturer | GCT |
Type of connector | for cards |
Kind of card | microSD |
Electrical mounting | SMT |
Contact plating | gold flash |
Number of pins | 8 |
Current rating | 0.5A |
Flammability rating | UL94V-0 |
Height | 1.28mm |
Contact material | phosphor bronze |
Kind of package | reel |
Min. insulation resistance | 1GΩ |
Enclosure material | LCP |
Max number of cycles | 5000 |
Operating temperature | -25...85°C |
Connector variant | push-push |
Card connector features | contact for card presence detection |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (MEM2080-00-128-00A)
Are you sure you want to perform this action?