Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 33.54
SKU: | MSC040SMA120S |
MPN: | MSC040SMA120S |
Manufacturer: | MICROCHIP (MICROSEMI) |
Amount | Price |
---|---|
1+ | USD 33.54 |
3+ | USD 30.19 |
10+ | USD 26.67 |
Manufacturer | MICROCHIP (MICROSEMI) |
Type of transistor | N-MOSFET |
Technology | SiC |
Polarisation | unipolar |
Drain-source voltage | 1.2kV |
Drain current | 45A |
Pulsed drain current | 159A |
Power dissipation | 303W |
Case | D3PAK |
On-state resistance | 50mΩ |
Mounting | SMD |
Gate charge | 137nC |
Kind of channel | enhanced |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (MSC040SMA120S)
Are you sure you want to perform this action?