Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | POLOLU-3765 |
MPN: | DRV8434A STEPPER MOTOR DRIVER CARRIER (H |
Manufacturer: | POLOLU |
Amount | Price |
---|---|
1+ | USD 18.21 |
3+ | USD 16.07 |
USD
{"1":1821000,"3":1607000}
You added POLOLU-3765 to your shopping cart. Go to the cart
Type of module | stepper motor controller |
Integrated circuit | DRV8434A |
Continuous output current per channel | 1.2A |
Motor input voltage | 4.5...48V |
Logic input voltage | 1.8...5.5V |
Board dimensions | 15.2x20.3mm |
Colour | green |
Resolution | 1/1, 1/2, 1/4, 1/8, 1/16, 1/32, 1/64, 1/128, 1/256 of microstep |
Information | product is not a working device, but only component |
Additional functions | potentiometer |
Caution! | Version with soldered pin headers! |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (POLOLU-3765)
Are you sure you want to perform this action?