Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 15.99
SKU: | PTF1000 |
MPN: | PTF1000 |
Manufacturer: | PLASTIM |
Amount | Price |
---|---|
1+ | USD 15.99 |
2+ | USD 14.94 |
5+ | USD 13.05 |
{"1":1599000,"2":1494000,"5":1305000}
You added PTF1000 to your shopping cart. Go to the cart
Manufacturer | PLASTIM |
Type of fan | AC |
Kind of fan | axial |
Power consumption | 14W |
Fan efficiency | 30m3/h |
Noise level | 28dBA |
Kind of Bearing | slide |
IP rating | IP54 |
Leads | cables |
Operating temperature | -10...70°C |
Body dimensions | 110x110x58.5mm |
Colour | RAL 7035 |
Mounting hole diameter | 92x92mm |
Air flow direction | inside cabinet |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (PTF1000)
Are you sure you want to perform this action?