Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | PWM-40-48 |
MPN: | PWM-40-48 |
Manufacturer: | MEAN WELL |
Amount | Price |
---|---|
1+ | USD 27.90 |
5+ | USD 26.60 |
10+ | USD 25.40 |
20+ | USD 24.70 |
USD
{"1":2790000,"5":2660000,"10":2540000,"20":2470000}
Manufacturer | MEAN WELL |
Type of power supply | switching |
Application | for LED tapes |
Kind of power supply | LED |
Power | 40.32W |
Output voltage | 48V DC |
Output current | 0.84A |
Supply voltage | 90...305V AC / 127...431V DC |
IP rating | IP67 |
Body dimensions | 150x53x35mm |
Manufacturer series | PWM-40 |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP |
Operating temperature | -40...85°C |
Electrical connection | 300mm wires |
Number of outputs | 1 |
Efficiency | 90% |
Kind of case | NPF-60A |
Power consumption without load | <0.5W |
Operating modes | constant voltage |
Caution! | rated parameters obtained at full load |
Power supply unit features | PWM style output |
• Mean_Well_Industrial-Catalog.pdf |
• Mean_Well_LED-Catalog.pdf |
• INB-MN-LED-EN.pdf |
• PWM-40-SPEC.PDF |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (PWM-40-48)
Are you sure you want to perform this action?