Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | RAC05E-12SK |
MPN: | RAC05E-12SK |
Manufacturer: | RECOM |
Amount | Price |
---|---|
1+ | USD 9.05 |
12+ | USD 8.04 |
96+ | USD 7.14 |
USD
{"1":905000,"12":804000,"96":714000}
You added RAC05E-12SK to your shopping cart. Go to the cart
Manufacturer | RECOM |
Type of converter | AC/DC |
Power | 5W |
Input voltage | 90...264V AC, 130...370V DC |
Output voltage | 12V DC |
Output current | 0.417A |
Efficiency | 78% |
Manufacturer series | RAC05E-K |
Body dimensions | 37x24x18mm |
Mounting | PCB |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP |
Insulation voltage | 4kV |
Operating temperature | -25...75°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (RAC05E-12SK)
Are you sure you want to perform this action?