Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | RAC05E-12SKT |
MPN: | RAC05E-12SKT |
Manufacturer: | RECOM |
Amount | Price |
---|---|
1+ | USD 8.96 |
12+ | USD 7.97 |
96+ | USD 7.07 |
USD
{"1":896000,"12":797000,"96":707000}
You added RAC05E-12SKT to your shopping cart. Go to the cart
Manufacturer | RECOM |
Type of converter | AC/DC |
Power | 5W |
Input voltage | 90...264V AC, 130...370V DC |
Output voltage | 12V DC |
Output current | 0.417A |
Efficiency | 78% |
Manufacturer series | RAC05E-KT |
Body dimensions | 27.1x32.1x21.8mm |
Mounting | PCB |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP |
Insulation voltage | 4kV |
Operating temperature | -25...75°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (RAC05E-12SKT)
Are you sure you want to perform this action?