Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | RFANT3216120A1T |
MPN: | RFANT3216120A1T |
Manufacturer: | WALSIN |
Amount | Price |
---|---|
5+ | USD 0.231 |
25+ | USD 0.132 |
100+ | USD 0.121 |
500+ | USD 0.108 |
2000+ | USD 0.101 |
USD
{"5":23100,"25":13200,"100":12100,"500":10800,"2000":10100}
You added RFANT3216120A1T to your shopping cart. Go to the cart
Manufacturer | WALSIN |
Type of communications modules accessories | antenna |
Kind of antenna | Bluetooth, WiFi |
Antenna gain | 2dBi |
Polarisation | linear |
Dimensions | 3.2x1.6x1.2mm |
Mounting | SMD |
Impedance | 50Ω |
Frequency | 2.4...2.5GHz |
Operating temperature | -40...85°C |
Case - mm | 3216 |
Case - inch | 1206 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (RFANT3216120A1T)
Are you sure you want to perform this action?