Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | RFANT5220110A0T |
MPN: | RFANT5220110A0T |
Manufacturer: | WALSIN |
Amount | Price |
---|---|
3+ | USD 0.439 |
25+ | USD 0.214 |
100+ | USD 0.175 |
500+ | USD 0.164 |
1000+ | USD 0.158 |
USD
{"3":43900,"25":21400,"100":17500,"500":16400,"1000":15800}
Manufacturer | WALSIN |
Type of communications modules accessories | antenna |
Kind of antenna | Bluetooth, WiFi |
Antenna gain | 2dBi |
Polarisation | linear |
Dimensions | 5.2x2x1.15mm |
Mounting | SMD |
Impedance | 50Ω |
Frequency | 2.4...2.5GHz |
Operating temperature | -40...85°C |
Case - mm | 5220 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (RFANT5220110A0T)
Are you sure you want to perform this action?