Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | SCCS20B505PRB |
MPN: | SCCS20B505PRB |
Manufacturer: | KYOCERA AVX |
Amount | Price |
---|---|
1+ | USD 2.05 |
10+ | USD 1.64 |
50+ | USD 1.36 |
100+ | USD 1.25 |
150+ | USD 1.19 |
450+ | USD 1.01 |
900+ | USD 1.00 |
USD
{"1":205000,"10":164000,"50":136000,"100":125000,"150":119000,"450":101000,"900":100000}
You added SCCS20B505PRB to your shopping cart. Go to the cart
Manufacturer | KYOCERA AVX |
Type of capacitor | supercapacitor |
Kind of capacitor | EDLC |
Mounting | THT |
Capacitance | 5F |
Operating voltage | 2.7V DC |
Tolerance | 0...100% |
Body dimensions | Ø10x20mm |
Terminal pitch | 5mm |
Max. forward impulse current | 3.55A |
Operating temperature | -40...65°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SCCS20B505PRB)
Are you sure you want to perform this action?