Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 1.15
SKU: | SCCS25B705PRB |
MPN: | SCCS25B705PRB |
Manufacturer: | KYOCERA AVX |
Amount | Price |
---|---|
900+ | USD 1.15 |
1800+ | USD 1.10 |
2700+ | USD 1.09 |
USD
{"900":115000,"1800":110000,"2700":109000}
Manufacturer | KYOCERA AVX |
Type of capacitor | supercapacitor |
Kind of capacitor | EDLC |
Mounting | THT |
Capacitance | 7F |
Operating voltage | 2.7V DC |
Tolerance | 0...100% |
Body dimensions | Ø10x25mm |
Terminal pitch | 5mm |
Max. forward impulse current | 4.61A |
Operating temperature | -40...65°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SCCS25B705PRB)
Are you sure you want to perform this action?