Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 1.59
SKU: | SCCT20B106PRB |
MPN: | SCCT20B106PRB |
Manufacturer: | KYOCERA AVX |
Amount | Price |
---|---|
3600+ | USD 1.59 |
USD
{"3600":159000}
Manufacturer | KYOCERA AVX |
Type of capacitor | supercapacitor |
Kind of capacitor | EDLC |
Mounting | THT |
Capacitance | 10F |
Operating voltage | 2.7V DC |
Tolerance | 0...100% |
Body dimensions | Ø12.5x20mm |
Terminal pitch | 5.5mm |
Max. forward impulse current | 7.71A |
Operating temperature | -40...65°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SCCT20B106PRB)
Are you sure you want to perform this action?