Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 2.81
SKU: | SCCU30B356SRB |
MPN: | SCCU30B356SRB |
Manufacturer: | KYOCERA AVX |
Amount | Price |
---|---|
200+ | USD 2.81 |
USD
{"200":281000}
Manufacturer | KYOCERA AVX |
Type of capacitor | supercapacitor |
Kind of capacitor | EDLC |
Mounting | THT |
Capacitance | 35F |
Operating voltage | 2.7V DC |
Tolerance | -10...30% |
Body dimensions | Ø16x30mm |
Terminal pitch | 7.5mm |
Max. forward impulse current | 19.69A |
Operating temperature | -40...65°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SCCU30B356SRB)
Are you sure you want to perform this action?