Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 6.97
SKU: | SCCW45B107SSB |
MPN: | SCCW45B107SSB |
Manufacturer: | KYOCERA AVX |
Amount | Price |
---|---|
1+ | USD 6.97 |
10+ | USD 5.61 |
40+ | USD 5.08 |
50+ | USD 5.00 |
100+ | USD 4.79 |
500+ | USD 4.40 |
1600+ | USD 4.30 |
USD
{"1":697000,"10":561000,"40":508000,"50":500000,"100":479000,"500":440000,"1600":430000}
You added SCCW45B107SSB to your shopping cart. Go to the cart
Manufacturer | KYOCERA AVX |
Type of capacitor | supercapacitor |
Kind of capacitor | EDLC |
Mounting | SNAP-IN |
Capacitance | 100F |
Operating voltage | 2.7V DC |
Tolerance | -10...30% |
Body dimensions | Ø22x45mm |
Terminal pitch | 10mm |
Max. forward impulse current | 61.36A |
Operating temperature | -40...65°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SCCW45B107SSB)
Are you sure you want to perform this action?