Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 9.29
SKU: | SCCX50B207SSB |
MPN: | SCCX50B207SSB |
Manufacturer: | KYOCERA AVX |
Amount | Price |
---|---|
50+ | USD 9.29 |
USD
{"50":929000}
Manufacturer | KYOCERA AVX |
Type of capacitor | supercapacitor |
Kind of capacitor | EDLC |
Mounting | SNAP-IN |
Capacitance | 200F |
Operating voltage | 2.7V DC |
Tolerance | -10...30% |
Body dimensions | Ø30x50mm |
Terminal pitch | 10mm |
Max. forward impulse current | 96.43A |
Operating temperature | -40...65°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SCCX50B207SSB)
Are you sure you want to perform this action?