Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | SCCY62B307SSB |
| MPN: | SCCY62B307SSB |
| Manufacturer: | KYOCERA AVX |
| Manufacturer | KYOCERA AVX |
| Type of capacitor | supercapacitor |
| Kind of capacitor | EDLC |
| Mounting | SNAP-IN |
| Capacitance | 300F |
| Operating voltage | 2.7V DC |
| Tolerance | -10...30% |
| Body dimensions | Ø35x62mm |
| Terminal pitch | 22.5mm |
| Max. forward impulse current | 109.46A |
| Operating temperature | -40...65°C |
| Height | 62mm |
| Diameter | 35mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SCCY62B307SSB)
Are you sure you want to perform this action?