Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 13.69
SKU: | SCCY68B407SSB |
MPN: | SCCY68B407SSB |
Manufacturer: | KYOCERA AVX |
Amount | Price |
---|---|
40+ | USD 13.69 |
USD
{"40":1369000}
Manufacturer | KYOCERA AVX |
Type of capacitor | supercapacitor |
Kind of capacitor | EDLC |
Mounting | SNAP-IN |
Capacitance | 400F |
Operating voltage | 2.7V DC |
Tolerance | -10...30% |
Body dimensions | Ø35x68mm |
Terminal pitch | 22.5mm |
Max. forward impulse current | 180A |
Operating temperature | -40...65°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SCCY68B407SSB)
Are you sure you want to perform this action?