Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 1.30
SKU: | SCT2024CSOG |
MPN: | SCT2024CSOG |
Manufacturer: | STARCHIPS TECHNOLOGY |
Amount | Price |
---|---|
1+ | USD 1.30 |
5+ | USD 1.02 |
25+ | USD 0.82 |
93+ | USD 0.74 |
496+ | USD 0.69 |
{"1":130000,"5":102000,"25":82000,"93":74000,"496":69000}
You added SCT2024CSOG to your shopping cart. Go to the cart
Manufacturer | STARCHIPS TECHNOLOGY |
Type of integrated circuit | driver |
Kind of integrated circuit | LED controller |
Case | SOP24 |
Output current | 5...30mA |
Number of channels | 16 |
Mounting | SMD |
Operating temperature | -40...85°C |
Impulse rise time | 80ns |
Pulse fall time | 80ns |
Operating voltage | 3...5.5V DC |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SCT2024CSOG)
Are you sure you want to perform this action?