Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 0.567
SKU: | SCT2024CSSG |
MPN: | SCT2024CSSG |
Manufacturer: | STARCHIPS TECHNOLOGY |
Amount | Price |
---|---|
5+ | USD 0.567 |
25+ | USD 0.501 |
100+ | USD 0.450 |
500+ | USD 0.420 |
2500+ | USD 0.405 |
{"5":56700,"25":50100,"100":45000,"500":42000,"2500":40500}
You added SCT2024CSSG to your shopping cart. Go to the cart
Manufacturer | STARCHIPS TECHNOLOGY |
Type of integrated circuit | driver |
Kind of integrated circuit | LED controller |
Case | SSOP24 |
Output current | 5...30mA |
Number of channels | 16 |
Mounting | SMD |
Operating temperature | -40...85°C |
Impulse rise time | 80ns |
Pulse fall time | 80ns |
Operating voltage | 3...5.5V DC |
Kind of package | reel, tape |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SCT2024CSSG)
Are you sure you want to perform this action?