Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | SCT2026CSOG |
| MPN: | SCT2026CSOG |
| Manufacturer: | STARCHIPS TECHNOLOGY |
| Amount | Price |
|---|---|
| 1+ | USD 1.49 |
| 10+ | USD 1.13 |
| 100+ | USD 0.91 |
| 500+ | USD 0.83 |
| 2000+ | USD 0.72 |
USD
{"1":149000,"10":113000,"100":91000,"500":83000,"2000":72000}
| Manufacturer | STARCHIPS TECHNOLOGY |
| Type of integrated circuit | driver |
| Kind of integrated circuit | LED driver |
| Case | SOP24 |
| Output current | 5...60mA |
| Number of channels | 16 |
| Mounting | SMD |
| Operating temperature | -40...85°C |
| Impulse rise time | 20ns |
| Pulse fall time | 20ns |
| Operating voltage | 4.5...5.5V DC |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SCT2026CSOG)
Are you sure you want to perform this action?