Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 1.36
SKU: | SCT2026CSTG |
MPN: | SCT2026CSTG |
Manufacturer: | STARCHIPS TECHNOLOGY |
Amount | Price |
---|---|
1+ | USD 1.36 |
10+ | USD 0.93 |
100+ | USD 0.79 |
500+ | USD 0.73 |
2000+ | USD 0.67 |
{"1":136000,"10":93000,"100":79000,"500":73000,"2000":67000}
You added SCT2026CSTG to your shopping cart. Go to the cart
Manufacturer | STARCHIPS TECHNOLOGY |
Type of integrated circuit | driver |
Kind of integrated circuit | LED controller |
Case | SSOP24-1.0 |
Output current | 5...60mA |
Number of channels | 16 |
Mounting | SMD |
Operating temperature | -40...85°C |
Impulse rise time | 20ns |
Pulse fall time | 20ns |
Operating voltage | 4.5...5.5V DC |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SCT2026CSTG)
Are you sure you want to perform this action?