Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | SEF0.5A125VG |
MPN: | SEF 0.6A 125V (G) |
Manufacturer: | CONQUER ELECTRONIC |
Amount | Price |
---|---|
5+ | USD 0.488 |
20+ | USD 0.438 |
50+ | USD 0.363 |
100+ | USD 0.338 |
500+ | USD 0.331 |
USD
{"5":48800,"20":43800,"50":36300,"100":33800,"500":33100}
You added SEF0.5A125VG to your shopping cart. Go to the cart
Manufacturer | CONQUER ELECTRONIC |
Type of fuse | fuse |
Current rating | 0.5A |
Rated voltage | 125V AC / 125V DC |
Fuse characteristics | quick blow |
Kind of fuse | ceramic |
Mounting | SMD |
Breaking capacity | 50A |
Soldering temperature | 260°C / 3 s |
Contact plating | gold-plated |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SEF0.5A125VG)
Are you sure you want to perform this action?