Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | SEI2A250VG |
MPN: | SEI 2A 250V(G) |
Manufacturer: | CONQUER ELECTRONIC |
Amount | Price |
---|---|
5+ | USD 0.69 |
20+ | USD 0.65 |
100+ | USD 0.59 |
500+ | USD 0.55 |
1000+ | USD 0.49 |
USD
{"5":69000,"20":65000,"100":59000,"500":55000,"1000":49000}
You added SEI2A250VG to your shopping cart. Go to the cart
Manufacturer | CONQUER ELECTRONIC |
Type of fuse | fuse |
Current rating | 2A |
Rated voltage | 250V AC |
Fuse characteristics | time-lag |
Kind of fuse | ceramic |
Fuse size | 10.1x3.12x3.12mm |
Mounting | SMD |
Breaking capacity | 50A |
Soldering temperature | 260°C / 3 s |
Contact plating | gold-plated |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SEI2A250VG)
Are you sure you want to perform this action?