Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | SET0.375A125VG |
MPN: | SET 0.375A 125V (G) |
Manufacturer: | CONQUER ELECTRONIC |
Amount | Price |
---|---|
5+ | USD 0.670 |
20+ | USD 0.586 |
100+ | USD 0.500 |
500+ | USD 0.417 |
USD
{"5":67000,"20":58600,"100":50000,"500":41700}
Manufacturer | CONQUER ELECTRONIC |
Type of fuse | fuse |
Current rating | 0.375A |
Rated voltage | 125V AC / 125V DC |
Fuse characteristics | time-lag |
Kind of fuse | ceramic |
Fuse size | 6.1x2.6x2.6mm |
Mounting | SMD |
Breaking capacity | 50A |
Case | 2410 |
Contact plating | gold-plated |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SET0.375A125VG)
Are you sure you want to perform this action?