Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | STM-25-31 |
| MPN: | STM-25-31 |
| Manufacturer: | ZAMEL |
| Amount | Price |
|---|---|
| 1+ | USD 25.80 |
| 5+ | USD 24.28 |
| 10+ | USD 22.77 |
USD
{"1":2580000,"5":2428000,"10":2277000}
You added STM-25-31 to your shopping cart. Go to the cart
| Manufacturer | ZAMEL |
| Type of contactor | 4-pole installation |
| Max. operating current | 25A |
| Control voltage | 230V AC |
| Contacts configuration | NC + NO x3 |
| Mounting | for DIN rail mounting |
| Manufacturer series | STM |
| Leads | screw terminals |
| Operating temperature | -5...60°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (STM-25-31)
Are you sure you want to perform this action?