Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | STM-63-31 |
MPN: | STM-63-31 |
Manufacturer: | ZAMEL |
Amount | Price |
---|---|
1+ | USD 44.11 |
5+ | USD 41.53 |
10+ | USD 38.95 |
USD
{"1":4411000,"5":4153000,"10":3895000}
You added STM-63-31 to your shopping cart. Go to the cart
Manufacturer | ZAMEL |
Type of contactor | 4-pole installation |
Max. operating current | 63A |
Control voltage | 230V AC |
Contacts configuration | NC + NO x3 |
Mounting | for DIN rail mounting |
Manufacturer series | STM |
Leads | screw terminals |
Operating temperature | -5...60°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (STM-63-31)
Are you sure you want to perform this action?