Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 38.18
SKU: | TIW06-106 |
MPN: | TIW 06-106 |
Manufacturer: | TRACO POWER |
Amount | Price |
---|---|
1+ | USD 38.18 |
10+ | USD 36.21 |
100+ | USD 35.04 |
{"1":3818000,"10":3621000,"100":3504000}
You added TIW06-106 to your shopping cart. Go to the cart
Manufacturer | TRACO POWER |
Type of power supply | switching |
Kind of power supply | for building in |
Operating modes | constant voltage |
Power | 6W |
Output voltage | 6V DC |
Output current | 1A |
Number of outputs | 1 |
Body dimensions | Ø55x23.6mm |
Manufacturer series | TIW |
Operating temperature | -25...50°C |
Electrical connection | wires |
Mounting | flush mount |
Protection | anti-overload OPP, short circuit protection SCP |
Efficiency | 80% |
Supply voltage | 93...264V AC |
Caution! | rated parameters obtained at full load |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (TIW06-106)
Are you sure you want to perform this action?