Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | USB4715-GF-A |
MPN: | USB4715-GF-A |
Manufacturer: | GCT |
Amount | Price |
---|---|
700+ | USD 0.92 |
1400+ | USD 0.88 |
2100+ | USD 0.86 |
USD
{"700":92000,"1400":88000,"2100":86000}
Manufacturer | GCT |
Type of connector | USB C |
Connector | socket |
Electrical mounting | SMT |
Number of pins | 6 |
Spatial orientation | horizontal |
IP rating | IP67 |
Current rating | 3A |
Connectors application | only for charging (6p) |
Mechanical durability | 20000 cycles |
Related items | USBTJ-04 |
Connector variant | middle board mount |
• USB4715 - IP6X Test Report.pdf |
• USB4715 - IPX7 Test Report.pdf |
• USB4715 Product Drawing.pdf |
• USB4715 Product Spec.pdf |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (USB4715-GF-A)
Are you sure you want to perform this action?