Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | VS-BF30R-4 |
MPN: | 2530 |
Manufacturer: | VISATON |
Amount | Price |
---|---|
1+ | USD 11.26 |
5+ | USD 10.01 |
10+ | USD 8.76 |
USD
{"1":1126000,"5":1001000,"10":876000}
Manufacturer | VISATON |
Type of sound transducer | loudspeaker |
Power | 2W |
Impedance | 4Ω |
Body dimensions | Ø31x18mm |
Sound frequency | 240Hz...20kHz |
Sound level | 77dB |
Resonant frequency | 380Hz |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (VS-BF30R-4)
Are you sure you want to perform this action?