Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | VS-BF32SWP-8 |
MPN: | 2251 |
Manufacturer: | VISATON |
Amount | Price |
---|---|
1+ | USD 17.28 |
5+ | USD 14.55 |
10+ | USD 12.74 |
USD
{"1":1728000,"5":1455000,"10":1274000}
Manufacturer | VISATON |
Type of sound transducer | loudspeaker |
Power | 2W |
Impedance | 8Ω |
Body dimensions | 32x32x14.2mm |
Sound frequency | 145Hz...20kHz |
Sound level | 88dB |
Resonant frequency | 280Hz |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (VS-BF32SWP-8)
Are you sure you want to perform this action?