Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | WMN14N60C2-CYG |
MPN: | WMN14N60C2 |
Manufacturer: | WAYON |
Amount | Price |
---|---|
1+ | USD 0.87 |
5+ | USD 0.76 |
25+ | USD 0.69 |
100+ | USD 0.65 |
500+ | USD 0.60 |
USD
{"1":87000,"5":76000,"25":69000,"100":65000,"500":60000}
You added WMN14N60C2-CYG to your shopping cart. Go to the cart
Manufacturer | WAYON |
Type of transistor | N-MOSFET |
Technology | WMOS™ C2 |
Polarisation | unipolar |
Drain-source voltage | 600V |
Drain current | 11A |
Power dissipation | 85W |
Case | TO262 |
Gate-source voltage | ±30V |
On-state resistance | 405mΩ |
Mounting | THT |
Kind of package | tube |
Kind of channel | enhancement |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (WMN14N60C2-CYG)
Are you sure you want to perform this action?