Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | ABX00042 |
MPN: | ARDUINO PORTENTA H7 |
Manufacturer: | ARDUINO |
Amount | Price |
---|---|
1+ | USD 110.30 |
3+ | USD 108.02 |
10+ | USD 103.02 |
USD
{"1":11030000,"3":10802000,"10":10302000}
You added ABX00042 to your shopping cart. Go to the cart
Manufacturer | ARDUINO |
Type of development kit | Arduino Pro |
Components | ECC608 |
Communictions protocol | Bluetooth 5, WIFI |
Manufacturer series | Portenta |
Operating voltage | 3.3V DC |
Microcontroller | STM32H747XI |
Kind of architecture | Cortex M4, Cortex M7 |
Number of 12bit D/A converters | 2 |
Number of 16bit A/D converters | 3 |
Dimensions | 66.04x25.4mm |
WiFi | 2,4GHz |
Kit contents | prototype board |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (ABX00042)
Are you sure you want to perform this action?