Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | ACK-12-185/1 |
MPN: | ACK_12-185/1 |
Manufacturer: | ERKO |
Amount | Price |
---|---|
50+ | USD 20.69 |
USD
{"50":2069000}
Manufacturer | ERKO |
Type of tip | ring tube |
Hole for screw | M12 |
Wire cross-section | 185mm2 |
Electrical mounting | crimped |
Mechanical mounting | for cable |
Connectors application | for aluminium cables |
Contact material | copper / aluminum |
Ring inside diameter | 13mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (ACK-12-185/1)
Are you sure you want to perform this action?