Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | AM6GH-4805SLPZ |
MPN: | AM6GH-4805SLPZ |
Manufacturer: | AIMTEC |
Amount | Price |
---|---|
1+ | USD 6.82 |
10+ | USD 6.38 |
22+ | USD 5.94 |
USD
{"1":682000,"10":638000,"22":594000}
You added AM6GH-4805SLPZ to your shopping cart. Go to the cart
Manufacturer | AIMTEC |
Type of converter | DC/DC |
Power | 6W |
Input voltage | 18...75V DC |
Output voltage | 5V DC |
Input current | 156mA |
Output current | 1.2A |
Case | SIP8 |
Mounting | THT |
Body dimensions | 22x9.5x12mm |
Efficiency | 83% |
Operating temperature | -40...85°C |
Switching frequency | 400kHz |
Protection | anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP |
Insulation voltage | 1.5kV DC |
Number of outputs | 1 |
Application | industry, power grid, telecommunication |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (AM6GH-4805SLPZ)
Are you sure you want to perform this action?