Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | AT413-22 |
MPN: | AT413-22 |
Manufacturer: | BSR CONTROLS |
Amount | Price |
---|---|
1+ | USD 35.02 |
3+ | USD 30.92 |
10+ | USD 27.85 |
30+ | USD 25.92 |
USD
{"1":3502000,"3":3092000,"10":2785000,"30":2592000}
You added AT413-22 to your shopping cart. Go to the cart
Manufacturer | BSR CONTROLS |
Type of module | thyristor trigger module |
Electrical mounting | THT |
Technology | EZYTrigger™ |
Control current | 12mA |
Voltage class | 2.2kV |
Operating voltage | 690V |
Operating temperature | -20...85°C |
Kind of output | thyristor driver |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (AT413-22)
Are you sure you want to perform this action?