Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | AT414-22 |
MPN: | AT414-22 |
Manufacturer: | BSR CONTROLS |
Amount | Price |
---|---|
1+ | USD 27.08 |
3+ | USD 24.33 |
10+ | USD 22.67 |
30+ | USD 21.90 |
USD
{"1":2708000,"3":2433000,"10":2267000,"30":2190000}
You added AT414-22 to your shopping cart. Go to the cart
Type of module | thyristor trigger module |
Electrical mounting | THT |
Technology | EZYTrigger™ |
Control current | 12mA |
Voltage class | 2.2kV |
Operating voltage | 690V |
Operating temperature | -20...85°C |
Kind of output | thyristor driver |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (AT414-22)
Are you sure you want to perform this action?