Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | AX-200 |
MPN: | AX-200 |
Manufacturer: | AXIOMET |
Amount | Price |
---|---|
1+ | USD 14.00 |
3+ | USD 12.90 |
USD
{"1":1400000,"3":1290000}
You added AX-200 to your shopping cart. Go to the cart
Type of meter | multifunction |
Kind of meter | digital, pincers type |
Kind of display used | LCD |
Display parameters | 3,5 digit (1999) |
Max. diameter of measured cable | 21mm |
AC current measuring range | 2A / 20A / 200A |
DC voltage measuring range | 200mV / 2V / 20V / 200V / 600V |
DC voltage measuring accuracy | ±(0.8% + 3 digit) |
AC voltage measuring range | 2V / 20V / 200V / 600V |
AC voltage measuring accuracy | ±(1% + 3 digit) |
Resistance measuring range | 200Ω / 2kΩ / 20kΩ / 200kΩ / 2MΩ / 20MΩ |
Diode test | 1mA @1.5V |
Continuity test | acoustic indication, <70Ω |
Dimensions | 130x52x24mm |
Weight with battery | 135g |
Power supply | battery R03 AAA 1,5V x3 |
Measurement | AC current, AC voltage, DC voltage, resistance |
Conform to the norm | CAT III 600V EN 61010 |
Protection | anti-overload OPP |
Battery/ rechargeable battery | battery R03 AAA 1,5V x3 |
AC current measuring accuracy | ±(2.5% + 3 digit) |
Standard equipment | test leads |
Resistance measuring accuracy | ±(1%+2 digit) |
• WARUNKI GWARANCJI EN_24.pdf |
• WARUNKI GWARANCJI EN_24.pdf |
• INB-MIER-EN.pdf |
• warunki gwarancji_12_EN.pdf |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (AX-200)
Are you sure you want to perform this action?