Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | AX-205T |
MPN: | AX-205T |
Manufacturer: | AXIOMET |
Amount | Price |
---|---|
1+ | USD 13.20 |
3+ | USD 12.10 |
USD
{"1":1320000,"3":1210000}
You added AX-205T to your shopping cart. Go to the cart
Type of meter | multifunction |
Kind of meter | digital, pincers type |
Kind of display used | LCD |
Display parameters | (1999) |
Max. diameter of measured cable | 23mm |
AC current measuring range | 2A / 20A / 200A / 600A |
DC voltage measuring range | 200mV / 2V / 20V / 200V / 600V |
DC voltage measuring accuracy | ±(1% + 5 digit) |
AC voltage measuring range | 200mV / 2V / 20V / 200V / 600V |
AC voltage measuring accuracy | ±(1.2% + 5 digit) |
True effective value measurement | True RMS |
Resistance measuring range | 200Ω / 2kΩ / 20kΩ / 200kΩ / 2MΩ / 60MΩ |
Temperature measuring range | -20...1000°C |
Temperature measurement accuracy | ±2% @(0°C...400°C), ±3% @(400°C...1000°C), ±5% @(-20°C...0°C) |
Continuity test | acoustic indication, <30Ω |
Dimensions | 194x72x35mm |
Power supply | battery R03 AAA 1,5V x3 |
Measurement | AC current, AC voltage, DC voltage, resistance, temperature |
Battery/ rechargeable battery | battery R03 AAA 1,5V x3 |
AC current measuring accuracy | ±(2.5% + 10 digit) |
Additional functions | torch |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (AX-205T)
Are you sure you want to perform this action?