Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | AX-351 |
MPN: | AX-351 |
Manufacturer: | AXIOMET |
Amount | Price |
---|---|
1+ | USD 16.20 |
3+ | USD 13.50 |
USD
{"1":1620000,"3":1350000}
You added AX-351 to your shopping cart. Go to the cart
Type of meter | multifunction |
Kind of meter | digital, pincers type |
Kind of display used | LCD |
Display parameters | 3,75 digit (3999) |
Max. diameter of measured cable | 47mm |
AC current measuring range | 10mA...40A / 400A / 1kA |
DC voltage measuring range | 400mV / 4V / 40V / 400V / 1kV |
DC voltage measuring accuracy | ±(0.5% + 4 digit) |
AC voltage measuring range | 400mV / 4V / 40V / 400V / 1kV |
AC voltage measuring accuracy | ±(0.8% + 10 digit) |
Resistance measuring range | 0.4kΩ / 4kΩ / 40kΩ / 400kΩ / 4MΩ / 10MΩ |
Capacitance measuring range | 4nF / 40nF / 400nF / 4µF / 40µF / 100µF |
Capacitance measuring accuracy | ±(3%+ 10 digit) |
Frequency measuring range | 9.999Hz / 99.99Hz / 999.9Hz / 9.999kHz / 99.99kHz |
Frequency measuring accuracy | ±(0.5%+4 digit) |
Diode test | 1.4V |
Continuity test | acoustic indication |
Dimensions | 55x90x46mm |
Power supply | battery 6F22 9V x1 |
Measurement | AC current, AC voltage, capacitance, DC voltage, frequency, resistance |
Conform to the norm | CAT III 600V EN 61010 |
AC current measuring accuracy | ±(2.5% + 8 digit) |
Resistance measuring accuracy | ±(0.8%+4 digit) |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (AX-351)
Are you sure you want to perform this action?