Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | AX-3550 |
MPN: | AX-3550 |
Manufacturer: | AXIOMET |
Amount | Price |
---|---|
1+ | USD 83.80 |
3+ | USD 77.10 |
USD
{"1":8380000,"3":7710000}
You added AX-3550 to your shopping cart. Go to the cart
Type of meter | multifunction |
Kind of meter | digital, pincers type |
Kind of display used | LCD |
Display parameters | 4-digit |
Max. diameter of measured cable | 55mm |
AC current measuring range | 100mA...40A / 100A / 400A / 1kA |
AC voltage measuring range | 100mV...100V / 400V / 750V |
AC voltage measuring accuracy | ±(1.2% + 5 digit) |
True effective value measurement | True RMS AC |
Frequency measuring range | 50...200Hz |
Frequency measuring accuracy | ±(0.5%+5 digit) |
Reactive power measurement | 0.6...750000VAR |
Apparent power measurement | 0.6...750kVA |
Phase angle measurement | 0...90° |
Dimensions | 295x100x46mm |
Weight without batteries | 537g |
Power supply | battery 6LR61 9V x1 |
Measurement | AC current, active power, AC voltage, apparent power, frequency, phase angle θ, power factor, reactive power |
Conform to the norm | CAT III 600V CAT IV 300V EN 61010 |
Protection | anti-overload OPP |
Battery/ rechargeable battery | battery 6LR61 9V x1 |
Software | included |
Measurement memory | 99 |
Power factor measurement | 0.3...1 |
Bargraph | yes |
AC current measuring accuracy | ±(2% + 5 digit) |
Interface | USB |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (AX-3550)
Are you sure you want to perform this action?