Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 0.25
SKU: | B2.5X4/BN2107 |
MPN: | 9011933 |
Manufacturer: | BOSSARD |
Amount | Price |
---|---|
100+ | USD 0.250 |
500+ | USD 0.225 |
1000+ | USD 0.200 |
{"100":25000,"500":22500,"1000":20000}
You added B2.5X4/BN2107 to your shopping cart. Go to the cart
Manufacturer | BOSSARD |
Type of mounting element | screw |
Thread | M2,5 |
Length | 4mm |
Kind of head | countersunk |
Kind of cut | Torx® |
Cut size | TX08 |
Material | A2 stainless steel |
Plating material | black finish |
Head height | 1.5mm |
Head diameter | 4.7mm |
ISO standard | ISO 14581 |
BN standard | BN 2107 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (B2.5X4/BN2107)
Are you sure you want to perform this action?