Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | B2S-DC |
MPN: | B2S |
Manufacturer: | DC COMPONENTS |
Amount | Price |
---|---|
1+ | USD 0.2200 |
10+ | USD 0.1100 |
100+ | USD 0.0616 |
250+ | USD 0.0462 |
500+ | USD 0.0416 |
1000+ | USD 0.0385 |
6000+ | USD 0.0367 |
15000+ | USD 0.0330 |
USD
{"1":22000,"10":11000,"100":6160,"250":4620,"500":4160,"1000":3850,"6000":3670,"15000":3300}
You added B2S-DC to your shopping cart. Go to the cart
Type of bridge rectifier | single-phase |
Max. off-state voltage | 200V |
Load current | 0.5A |
Max. forward impulse current | 30A |
Case | DB-1MS |
Electrical mounting | SMT |
Kind of package | reel, tape |
Features of semiconductor devices | glass passivated |
• b10s.pdf |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (B2S-DC)
Are you sure you want to perform this action?